The MOX-1-121006JE is a 10kV rated, 2.5W power dissipation, 5% tolerance axial through-hole fixed resistor from Ohmite. It is available in bulk packaging with 100 units per package. The resistor has a maximum operating temperature of 210°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Ohmite MOX-1-121006JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite MOX-1-121006JE technical specifications.
| Package/Case | Axial |
| Diameter | 7.87mm |
| Lead Free | Lead Free |
| Length | 1.12inch |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | MAXI-MOX |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX-1-121006JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.