Sign in to ask questions about the Ohmite MOX-300001006F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite MOX-300001006F technical specifications.
| Package/Case | Axial |
| Diameter | 3.3mm |
| Lead Free | Contains Lead |
| Lead Length | 30mm |
| Length | 0.354inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 100MR |
| Series | Mini-Mox |
| Tolerance | 1% |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite MOX-300001006F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.