The Mini-Mox 2.5kV 10MR 5% 750mW Axial-Lead Thick Film Resistor is a through-hole fixed resistor with a voltage rating of 2.5kV and a resistance of 10MR. It has a tolerance of 5% and a maximum power dissipation of 750mW. The resistor is packaged in a bulk quantity of 50 units and has a lead length of 38.1mm. It is a leaded component, meaning it contains lead, and is part of the Mini-Mox series from Ohmite.
Sign in to ask questions about the Ohmite MOX-400231005J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite MOX-400231005J technical specifications.
| Package/Case | Axial |
| Diameter | 4.19mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.581inch |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | Mini-Mox |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite MOX-400231005J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.