100M ohm, 1W axial fixed resistor with 1% tolerance. This thick film, through-hole component features a cylindrical construction with a 4.19mm diameter and 0.51mm lead diameter. It operates within a temperature range of -55°C to 220°C and has a 5kV voltage rating. The component measures 0.88 inches in length with 38.1mm leads and is lead-free.
Ohmite MOX-750231006FE technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 4.19mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.88inch |
| Max Operating Temperature | 220°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | Mini-Mox |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX-750231006FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.