Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000000ohm, 7500V, 1% +/-Tol, 25ppm/Cel
Ohmite MOX1125231005FE technical specifications.
| Package/Case | Axial |
| Diameter | 4.19mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 1.27inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Mini-Mox |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 7.5kV |
| DC Rated Voltage | 7.5kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX1125231005FE to view detailed technical specifications.
No datasheet is available for this part.