Ohmite MOX1125231006JE technical specifications.
| Package/Case | Axial |
| Diameter | 4.19mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 32.26mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | Mini-Mox |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 7.5kV |
| DC Rated Voltage | 7.5kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX1125231006JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.