High-precision fixed resistor featuring metal glaze/thick film technology. Offers a substantial 100,000,000 ohm resistance with a 0.25W power rating and a maximum operating voltage of 500V. This through-hole mount component boasts a tight 1% tolerance and a temperature coefficient of 100ppm/°C, operating reliably between -55°C and 155°C. Its axial leaded package measures 6.5mm in length, ensuring compatibility with standard PCB layouts.
Ohmite MOX200001006FE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.5 |
| Tolerance | 1 |
| Manufacturer Series | MOX200 |
| Series | MOX200 |
| Resistance | 100000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MOX200001006FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.