
General purpose fixed resistor, metal glaze/thick film technology, featuring 1 GΩ resistance with a 5% tolerance. This through-hole mount component offers a 500V voltage rating and 250mW power dissipation. Designed with axial leads, it operates across a -55°C to 155°C temperature range and is RoHS compliant.
Ohmite MOX200001007JE technical specifications.
| Package/Case | Axial |
| Diameter | 2.2mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1GR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Mini-Mox |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX200001007JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
