Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000000ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite MOX300001006JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite MOX300001006JE technical specifications.
| Package/Case | Axial |
| Diameter | 3.3mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | MOX-300 |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX300001006JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.