Ohmite MOX300001007FE technical specifications.
| Package/Case | Axial |
| Diameter | 3.3mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1GR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Mini-Mox |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX300001007FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.