
Axial fixed resistor with 10M ohm resistance and 1% tolerance, rated for 7.5W maximum power dissipation and 30kV voltage. Features a metal film element, through-hole mounting, and moisture-resistant construction. Operates across a temperature range of -55°C to 225°C. Body dimensions include an 8mm diameter and 52mm height, with 0.8mm diameter axial leads.
Ohmite MOX93021005FVE technical specifications.
| Body Diameter | 8mm |
| Package/Case | Axial |
| Diameter | 8mm |
| Features | Moisture Resistant |
| Height | 52mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Length | 2.047inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | Super Mox |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX93021005FVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.