
Through-hole fixed resistor with 5M ohm resistance and 1% tolerance. Features axial termination, 20W maximum power dissipation, and a 90kV voltage rating. Operates within a temperature range of -55°C to 225°C. Constructed with a metal oxide element and designed for moisture resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite MOX97025004FVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 8.5mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Length | 5.984inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | Super-Mox |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 90kV |
| DC Rated Voltage | 90kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX97025004FVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.