The MS75089-16 is a general purpose inductor with a nominal inductance of 270uH and a minimum quality factor of 55. It has a maximum operating temperature of 105 degrees Celsius and is available in an axial through-hole package with a length of 10.41mm. The inductor is shielded and designed for RF inductor applications. It has a DC resistance of 5.8 ohms and a maximum rated current of 0.115A.
Ohmite MS75089-16 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.8 |
| Rated Current-Max | 0.115 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 7 |
| Manufacturer Series | MS75089 |
| Quality Factor-Min (at L-nom) | 55 |
| Series | MS75089 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.