RF Choke Molded Wirewound 22uH 10% 2.5MHz 60Q-Factor Powdered Iron 0.24A 2.2Ohm DCR AXL
Ohmite MS75101-11 technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite MS75101-11 to view detailed technical specifications.
No datasheet is available for this part.