RF Choke Molded Wirewound 27uH 10% 2.5MHz 65Q-Factor Powdered Iron 0.205A 2.75Ohm DCR AXL
Ohmite MS75101-12 technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite MS75101-12 to view detailed technical specifications.
No datasheet is available for this part.