RF Choke Molded Wirewound 5.6uH 10% 7.9MHz 30Q-Factor Powdered Iron 0.645A 0.28Ohm DCR AXL
Ohmite MS75101-4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 11.13 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.645 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | MS75101 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 75101 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite MS75101-4 to view detailed technical specifications.
No datasheet is available for this part.