
The Ohmite OA102K is a 500V axial lead resistor with a resistance of 1kΩ and a tolerance of 10%. It is available in a bulk packaging quantity of 50 units. The resistor has a maximum power dissipation of 1W and is rated for operation between -70°C and 130°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Ohmite OA102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA102K technical specifications.
| Package/Case | Axial |
| Diameter | 5.99mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.92mm |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OA102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.