Through-hole fixed resistor with axial termination, featuring 10k ohm resistance and 10% tolerance. This carbon composition resistor offers a 1W power dissipation and a 500V voltage rating. It operates within a temperature range of -70°C to 130°C and has an axial package with a 15mm length and 6mm diameter. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Ohmite OA103KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA103KE technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Diameter | 0.92mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.92mm |
| Length | 15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0mR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OA |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Diameter | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OA103KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.