
100k Ohm, 1W axial fixed resistor with 10% tolerance. This carbon composition through-hole resistor features a 500V voltage rating and operates within a temperature range of -70°C to 130°C. The component has a 6mm diameter, 15mm length, and 0.92mm lead diameter. It is RoHS compliant and lead-free.
Sign in to ask questions about the Ohmite OA104KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA104KE technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Diameter | 0.92mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.92mm |
| Length | 15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OA |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OA104KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
