
The Ohmite OA105K is a 500V 10% axial leaded resistor with a maximum power dissipation of 1W and a temperature range of -70°C to 130°C. It is available in a bulk package with 50 resistors per unit. The resistor has a resistance of 1MR and a lead pitch of 0.92mm. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Ohmite OA105K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA105K technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.92mm |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OA105K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.