
The Little Demon OA 500V 12R 10% Axial Through-Hole Resistor from Ohmite is a fixed resistor with a rated voltage of 500V and a resistance of 12 ohms. It has a tolerance of 10% and is packaged in a bulk quantity of 50 units. The resistor is designed for through-hole mounting and features an axial package with a diameter of 6mm and a length of 0.591 inch. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Ohmite OA120K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA120K technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 12R |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OA120K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.