
The Little Demon OA122K is a through-hole resistor from Ohmite with a voltage rating of 500V and a resistance of 1.2kR. It has a tolerance of 10% and is available in a bulk packaging quantity of 50. The resistor has a maximum operating temperature of 130°C and a minimum operating temperature of -70°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Ohmite OA122K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA122K technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.92mm |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1.2kR |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OA122K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.