Sign in to ask questions about the Ohmite OA123K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA123K technical specifications.
| Package/Case | Axial |
| Length | 0.591inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 12kR |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OA123K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.