RES 1.8K OHM 1W 10% AXIAL
Ohmite OA182K technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1.8kR |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.