
The OA222K resistor is a 2.2kR, 10% tolerance, axial lead through hole device with a maximum operating temperature of 130°C and a minimum operating temperature of -70°C. It has a diameter of 5.99mm and a length of 15mm. The resistor is packaged in bulk quantities of 50 and is not RoHS compliant. It has a lead pitch of 0.92mm and contains lead.
Ohmite OA222K technical specifications.
| Diameter | 5.99mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.92mm |
| Length | 15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Series | OA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
