
The Little Demon 2.2kR 10% axial through-hole resistor is a carbon composition resistor with a voltage rating of 500V and a maximum power dissipation of 1W. It has a resistance tolerance of 10% and is available in bulk packaging with 50 units per package. The resistor is RoHS compliant and has a lead-free construction with a lead pitch of 0.92mm. It operates over a temperature range of -70°C to 130°C.
Sign in to ask questions about the Ohmite OA222KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA222KE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead Pitch | 0.92mm |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | Little Demon® |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OA222KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.