
Through-hole fixed resistor with 2.2 Ohm resistance and 10% tolerance. Features 1W maximum power dissipation and a 500V voltage rating. Axial termination with a 6mm diameter and 15mm length, utilizing carbon composition technology. Operates within a temperature range of -70°C to 130°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Ohmite OA22GKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA22GKE technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Diameter | 0.92mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.92mm |
| Length | 15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2.2R |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OA |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Diameter | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OA22GKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.