
The Little Demon OA 270R resistor features a 500V DC rated voltage and 10% tolerance. It is available in a through-hole axial package with a diameter of 6mm and a length of 0.591inch. The resistor is not RoHS compliant and contains lead. It has a maximum power dissipation of 1W and is available in a bulk packaging quantity of 50 pieces.
Sign in to ask questions about the Ohmite OA271K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA271K technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 270R |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OA271K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.