The Little Demon OA332K is a through-hole fixed resistor with a DC rated voltage of 500V and a resistance of 3.3kR. It has a tolerance of 10% and a maximum power dissipation of 1W. The resistor is packaged in bulk with 50 units per package and is not RoHS compliant due to containing lead. It has an axial package with a diameter of 6mm and a length of 0.591inch, suitable for through-hole mounting.
Sign in to ask questions about the Ohmite OA332K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA332K technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OA332K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.