
The Little Demon OA 500V resistor is a through-hole component with a 3.3k ohm resistance and 10% tolerance. It is available in a bulk packaging with 50 pieces per package. The resistor has a maximum power dissipation of 1W and operates within a temperature range of -70°C to 130°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Ohmite OA332KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA332KE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OA332KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.