The Little Demon OA 500V 10% 1W Through-Hole Resistor is a fixed resistor with a voltage rating of 500V and a tolerance of 10%. It has a maximum power dissipation of 1W and is packaged in an axial case with a diameter of 6mm and a length of 0.591inch. The resistor is designed for through-hole mounting and is available in bulk packaging with 50 units per package. The operating temperature range is from -70°C to 130°C.
Sign in to ask questions about the Ohmite OA333K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA333K technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.92mm |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 33kR |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OA333K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.