
The Ohmite OA333KE is a carbon composition resistor with a voltage rating of 500V and a resistance of 33kR. It has a tolerance of 10% and a maximum power dissipation of 1W. The resistor is packaged in a bulk quantity of 50 units and is available in an axial through-hole configuration. It is compliant with RoHS regulations and has a maximum operating temperature of 130°C and a minimum operating temperature of -70°C.
Ohmite OA333KE technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Diameter | 0.92mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.92mm |
| Length | 15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 33kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OA |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.