The Little Demon OA 500V resistor is a through-hole axial resistor with a 10% tolerance and a maximum power dissipation of 1W. It has a voltage rating of 500V and is available in a bulk packaging with 50 units per package. The resistor has a lead pitch of 0.92mm and a length of 0.591inch. It is not RoHS compliant and contains lead, making it a non-lead-free component. The operating temperature range is from -70°C to 130°C.
Ohmite OA470K technical specifications.
| Package/Case | Axial |
| Diameter | 5.99mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.92mm |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.