
The OA471KE is a 500V axial carbon composition resistor from Ohmite, featuring a 470 ohm resistance with 10% tolerance. It is designed for through-hole mounting and has a maximum power dissipation of 1W. The resistor operates within a temperature range of -70°C to 130°C and is compliant with RoHS regulations. It is packaged in bulk quantities of 50 units.
Sign in to ask questions about the Ohmite OA471KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OA471KE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead Pitch | 0.92mm |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | Little Demon® |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OA471KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.