Fixed Resistor, Carbon Composition, 0.25W, 1600ohm, 250V, 5% +/-Tol,
Ohmite OC1625 technical specifications.
| Package/Case | Molded |
| Mount | Through Hole |
| Resistance | 1.6kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OC1625 to view detailed technical specifications.
No datasheet is available for this part.