Fixed Resistor, Carbon Composition, 0.25W, 4300000ohm, 250V, 5% +/-Tol,
Ohmite OC4355 technical specifications.
| Package/Case | Molded |
| Mount | Through Hole |
| Resistance | 4.3MR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.