Through-hole fixed resistor with 100 Ohm resistance and 5% tolerance. Features axial termination, carbon composition technology, and a power dissipation of 250mW. Operates within a temperature range of -70°C to 130°C and has a voltage rating of 250V. The component has a 2.5mm diameter, 7mm length, and 0.6mm lead diameter. RoHS compliant and lead-free.
Ohmite OD101JE technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Length | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OD |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.