
Through-hole fixed resistor with 1kΩ resistance and 5% tolerance. Features axial termination, carbon composition technology, and a 250mW power rating. Operates within a temperature range of -70°C to 130°C with a 250V voltage rating. Axial package measures 7mm in length and 2.5mm in diameter, with 0.6mm lead diameter and 34.3mm lead length. RoHS compliant and lead-free.
Ohmite OD102JE technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 34.3mm |
| Lead Pitch | 0.6mm |
| Length | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OD |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.027inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD102JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
