
Axial leaded, through-hole mount carbon composition fixed resistor. Features 10kΩ resistance with a 5% tolerance and a 250V DC voltage rating. Power dissipation is 0.25W (250mW) with operating temperatures from -70°C to 130°C. The component has a 7mm body length and 2.5mm diameter, with 0.6mm axial leads. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite OD103JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Length | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OD |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD103JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
