Through-hole mounted carbon composition resistor, 1.2kΩ resistance with 5% tolerance. Features axial terminations, 250mW power dissipation, and a 250V voltage rating. Operates within a temperature range of -70°C to 130°C. Component dimensions include a 7mm body length and 2.5mm diameter, with 0.6mm diameter axial leads. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Ohmite OD122JE technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 34.3mm |
| Lead Pitch | 0.6mm |
| Length | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OD |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.027inch |
| RoHS | Compliant |
No datasheet is available for this part.