The Ohmite Little Demon OD161JE is a through-hole resistor with a voltage rating of 250V and a resistance of 160 ohms. It has a tolerance of 5% and a maximum power dissipation of 250mW. The resistor is packaged in an axial configuration with a length of 0.276 inch and is available in quantities of 100 in bulk packaging. The Ohmite OD161JE is compliant with RoHS regulations and has an operating temperature range of -70°C to 130°C.
Sign in to ask questions about the Ohmite OD161JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD161JE technical specifications.
| Package/Case | Axial |
| Length | 0.276inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD161JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.