
The Little Demon OD 250V 20R 5% Axial Through-Hole Resistor is a fixed resistor from Ohmite, packaged in axial through-hole configuration. It has a maximum power dissipation of 250mW and is rated for 250V DC. The resistor is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Ohmite OD200J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD200J technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OD200J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
