
The Little Demon OD 250V 20R 5% Through-Hole Carbon Composition Resistor is a through-hole mounted resistor with a carbon composition material and a resistance of 20 ohms. It has a voltage rating of 250V and a DC rated voltage of 500V. The resistor is available in bulk packaging with 100 units per package. It has a maximum operating temperature range of -70°C to 130°C and a maximum power dissipation of 250mW. The resistor is lead-free and RoHS compliant.
Sign in to ask questions about the Ohmite OD200JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD200JE technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD200JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.