
Through-hole fixed resistor with 20kR resistance and 5% tolerance. Features axial termination, cylindrical construction with 2.5mm diameter and 7mm length, and 0.6mm lead diameter. Rated for 250V DC and 250mW power dissipation, operating from -70°C to 130°C. This carbon composition resistor is lead-free and RoHS compliant.
Sign in to ask questions about the Ohmite OD203JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD203JE technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Length | 7mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OD |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD203JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.