
The OD205JE resistor from Ohmite features a 2MR resistance value with a 5% tolerance, packaged in an axial lead free configuration for through hole mounting. It has a maximum operating temperature range of -70°C to 130°C and a maximum power dissipation of 250mW. The resistor is RoHS compliant and available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Ohmite OD205JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD205JE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD205JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.