
Through-hole fixed resistor with 2.2kΩ resistance and 5% tolerance. Features axial termination, carbon composition technology, and a 1/4W (250mW) power rating. Operating temperature range from -70°C to 130°C with a 250V voltage rating. Axial package dimensions include 7mm length and 2.5mm diameter, with 0.6mm lead diameter and 34.3mm lead length. Lead-free and RoHS compliant.
Sign in to ask questions about the Ohmite OD222JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD222JE technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 34.3mm |
| Lead Pitch | 0.6mm |
| Length | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OD |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.027inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD222JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.