
The Little Demon OD 250V 22kR 5% 250mW Through-Hole Resistor is a fixed resistor from Ohmite with a DC rated voltage of 250V and a resistance of 22kR. It has a tolerance of 5% and a maximum power dissipation of 250mW. The resistor is packaged in an axial package with a diameter of 2.5mm and a length of 0.276inch. It is available in a bulk packaging quantity of 100 units and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Ohmite OD223J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD223J technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 22kR |
| RoHS Compliant | No |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OD223J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.