
The Little Demon OD22GJ resistor from Ohmite features a 2.2 ohm resistance value with a 5% tolerance, a maximum operating temperature of 130°C, and a minimum operating temperature of -70°C. It is a through-hole fixed resistor with a package quantity of 100 per unit and is packaged in bulk. The resistor has a maximum power dissipation of 250mW and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Ohmite OD22GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD22GJ technical specifications.
| Package/Case | Axial |
| Diameter | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.6mm |
| Length | 0.276inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | No |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 7.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OD22GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.