
The Ohmite OD240J is a 2.5mm axial through-hole fixed resistor with a resistance of 24 ohms and a tolerance of 5%. It has a maximum power dissipation of 250 milliwatts and a DC rated voltage of 250 volts. The resistor is packaged in bulk quantities of 100 units and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Ohmite OD240J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite OD240J technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 24R |
| RoHS Compliant | No |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OD240J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.