Axial leaded, through-hole mount fixed resistor featuring carbon composition technology. Delivers 240 ohms resistance with a 5% tolerance and a 250V voltage rating. Designed for operation between -70°C and 130°C, with a maximum power dissipation of 250mW. Component dimensions include a 7mm body length and 2.5mm diameter, with 0.6mm axial leads. This RoHS compliant component is suitable for general electronic applications.
Ohmite OD241JE technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Length | 7mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 240R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OD |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.